AmphenolMS3100A24-10SZConnector Circular
Conn Circular SKT 7 POS Solder ST Wall Mount 7 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | Unknown |
PPAP | Unknown |
Use only the best mil-dtl-5015 circular MS3100A24-10SZ connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 7 contacts that are made out of copper alloy and plated with silver. Its shell size is 24-10. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 50 mm long, 44.45 mm tall and 44.45 mm deep.