AmphenolMS3100E 14S-5PConnector Circular

Conn Circular PIN 5 POS Solder Cup ST Wall Mount 5 Terminal 1 Port

Make a solid connection with this mil-dtl-5015 circular MS3100E14S-5P connector from Amphenol. It has a receptacle type gender. This RCP connector's 5 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 14S-5. This product is 55.9 mm long, 30.17 mm tall and 30.17 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.

No Stock Available

Quantity Increments of 1 Minimum 25
  • Manufacturer Lead Time:
    12 weeks
    • Price: $24.02
    1. 25+$24.02