ITT IncMS3100R10SL-4PConnector Circular

Conn Circular PIN 2 POS Solder ST Wall Mount 2 Terminal 1 Port

By using this MS3100R10SL-4P connector from ITT you can connect circular peripherals straight to your device. It has a straight body orientation. It has a receptacle type gender. This RCP connector's 2 contacts that are made out of copper alloy and plated with silver. Its shell size is 10SL-4. This device has a maximum current rating of 22 A. This product is 46.69 mm long, 25.4 mm tall and 25.4 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    0 weeks
    • Price: