ITT IncMS3101E16S-1SConnector Circular

Conn Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-c-5015 circular MS3101E16S-1S connector from ITT. It has a plug type gender. This socket type connector's 7 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 16S-1. This device has a maximum current rating of 22 A. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 57.15 mm long, 32.54 mm tall and 31.75 mm deep.

1 part: Ships in 14 days

    Total$31.55Price for 1

    • Ships in 14 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1 part
      • Price: $31.55