ITT IncMS3101R16S-4PConnector Circular

Conn Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-c-5015 circular MS3101R16S-4P connector from ITT. Its shell size is 16S-4. It has a plug type gender. It has a straight body orientation. This PL connector's 2 contacts that are made out of copper alloy and plated with silver. This device has a maximum current rating of 22 A. This product is 46.69 mm long, 32.54 mm tall and 31.75 mm deep with a diameter of 32.54 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

A datasheet is only available for this product at this time.