ITT IncMS3102A28-12PConnector Circular
Conn Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Use this mil-c-5015 circular MS3102A28-12P connector from ITT to connect peripherals to your device. Its shell size is 28-12. It has a straight body orientation. This RCP connector's 26 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 125 °C. This product is 38.88 mm long, 50.8 mm tall and 50.8 mm deep. It uses the solder termination method.