AmphenolMS3102E14S-7PYConnector Circular

Conn Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port

Look how much better your peripherals will perform when attaching this mil-dtl-5015 circular MS3102E14S-7PY connector from Amphenol. Its shell size is 14S-7. It has a receptacle type gender. This RCP connector's 3 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. This product is 27.78 mm long, 30.17 mm tall and 30.17 mm deep. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.

388 parts: Ships in 6 days

    Total$44.84Price for 1

    • Ships in 6 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 388 parts
      • Price: $44.84