ITT IncMS3102E20-7PXConnector Circular
Conn Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8535.90.80.40 | |
Automotive | No |
PPAP | No |
Use this mil-c-5015 circular MS3102E20-7PX connector from ITT to connect peripherals to your device. It has a receptacle type gender. It has a straight body orientation. This RCP connector's 8 contacts that are made out of copper alloy and plated with silver. Its shell size is 20-7. This device has a maximum current rating of 22 A. This product is 35.56 mm long, 38.1 mm tall and 38.1 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.