ITT IncMS3102E36-10PZConnector Circular

Conn Circular PIN 48 POS Solder Cup ST Box Mount 48 Terminal 1 Port

Make a solid connection with this mil-c-5015 circular MS3102E36-10PZ connector from ITT. It has a receptacle type gender. It has a straight body orientation. This RCP connector's 48 contacts that are made out of copper alloy and plated with silver. Its shell size is 36-10. This device has a maximum current rating of 22 A. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 41.33 mm long, 63.5 mm tall and 63.5 mm deep.

17 parts: Ships in 5 days

    Total$125.89Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 17 parts
      • Price: $125.89