AmphenolMS3102E36-6PConnector Circular
Conn Cylindrical Circular PIN 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
This mil-dtl-5015 circular MS3102E36-6P connector from Amphenol will connect any inputs and outputs to your application. It has a straight body orientation. Its shell size is 36-6. This RCP connector's 6 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. This product is 38.88 mm long, 63.5 mm tall and 63.5 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.