ITT IncMS3102R14S-5SConnector Circular
Conn Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Circular | |
RCP | |
Box Mount | |
Straight | |
N | |
1 | |
5 | |
5 | |
SKT | |
Solder | |
14S-5 | |
16-20 | |
No | |
Copper Alloy | |
Silver | |
Aluminum Alloy | |
Chromate Over Cadmium | |
Olive Drab | |
22 | |
200VAC|250VDC | |
-55 | |
125 | |
IP67 | |
1000 | |
6 | |
Threaded | |
500 | |
30.98 | |
30.18 | |
30.18 |
This mil-c-5015 circular MS3102R14S-5S connector from ITT is extremely useful for connecting circular peripherals to your device. Its shell size is 14S-5. It has a straight body orientation. This socket type connector's 5 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. This device has a maximum current rating of 22 A. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 30.98 mm long, 30.18 mm tall and 30.18 mm deep.