ITT IncMS3102R28-21SXConnector Circular
Conn Circular SKT 37 POS Solder ST Box Mount 37 Terminal 1 Port
Not Compliant | |
EAR99 | |
Unconfirmed | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
This MS3102R28-21SX connector from ITT is extremely useful for connecting circular peripherals to your device. Its shell size is 28-21. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 37 contacts that are made out of copper alloy and plated with silver. This device has a maximum current rating of 22 A. It uses the solder termination method. This product is 41.32 mm long, 50.8 mm tall and 50.8 mm deep. This circular connector has an operating temperature of -55 to 125 °C.