ITT IncMS3102R36-10SYConnector Circular
Conn Circular SKT 48 POS Solder ST Box Mount 48 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
By using this mil-c-5015 circular MS3102R36-10SY connector from ITT you can connect circular peripherals straight to your device. It has a straight body orientation. It has a receptacle type gender. This socket type connector's 48 contacts that are made out of copper alloy and plated with silver. Its shell size is 36-10. This device has a maximum current rating of 22 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 41.33 mm long, 63.5 mm tall and 63.5 mm deep.