AmphenolMS3106A-10SL-3PConnector Circular

Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Make a solid connection with this mil-dtl-5015 circular MS3106A10SL-3P connector from Amphenol. It has a plug type gender. This PL connector's 3 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 10SL-3. This product is 37.28 mm long with a diameter of 24.02 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

Total In Stock: 5 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    5 weeks
    Country Of origin:
    United States of America
    • Price: