AmphenolMS3106A-20-33PConnector Circular
Conn Circular PIN 11 POS Solder ST Cable Mount 11 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | Unknown |
PPAP | Unknown |
This mil-dtl-5015 circular MS3106A20-33P connector from Amphenol is extremely useful for connecting circular peripherals to your device. This PL connector's 11 contacts that are made out of copper alloy and plated with silver. Its shell size is 20-33. It has a plug type gender. It has a straight body orientation. It uses the solder termination method. This product is 46.83 mm long with a diameter of 37.1 mm. This circular connector has an operating temperature of -55 to 125 °C.