Top Purchased
AmphenolMS3106E22-22SConnector Circular
Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
Use this mil-dtl-5015 circular MS3106E22-22S connector from Amphenol to connect peripherals to your device. It has a plug type gender. It has a straight body orientation. Its shell size is 22-22. This socket type connector's 4 contacts that are made out of copper alloy and plated with silver. This circular connector has an operating temperature of -55 to 125 °C. This product is 67.41 mm long with a diameter of 40.33 mm. It uses the solder termination method.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
