ITT IncMS3106F16S-4PConnector Circular
Conn Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8535.90.80.40 | |
Automotive | No |
PPAP | No |
Make a solid connection with this mil-c-5015 circular MS3106F16S-4P connector from ITT. Its shell size is 16S-4. It has a straight body orientation. It has a plug type gender. This PL connector's 2 contacts that are made out of copper alloy and plated with silver. This circular connector has an operating temperature of -55 to 125 °C. This product is 57.15 mm long with a diameter of 31.75 mm. It uses the solder termination method.