ITT IncMS3106R24-28SXConnector Circular
Conn Circular SKT 24 POS Solder ST Cable Mount 24 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Create a connection with your cylindrical cable housing using this mil-c-5015 circular MS3106R24-28SX connector from ITT. This socket type connector's 24 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. It has a straight body orientation. Its shell size is 24-28. This device has a maximum current rating of 22 A. This product is 55.4 mm long, 43.66 mm tall and 47.75 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.