ITT IncMS3108E18-1SConnector Circular

Conn Circular SKT 10 POS Solder RA Cable Mount 10 Terminal 1 Port

Create a connection with your cylindrical cable housing using this mil-c-5015 circular MS3108E18-1S connector from ITT. It has a plug type gender. It has a right angle body orientation. This socket type connector's 10 contacts that are made out of copper alloy and plated with silver. Its shell size is 18-1. This device has a maximum current rating of 22 A. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 72.24 mm long and 57.53 mm tall with a diameter of 34.14 mm.

878 parts: Ships in 4 days

    Total$84.96Price for 1

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 878 parts
      • Price: $84.9562