SOURIAU MS3111P16-26PY Connector Circular
Conn Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port

Conn Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Military Standard | MIL-DTL-26482 |
Military Standard Series | Series I |
Type | Circular |
Gender | RCP |
Mounting | Cable Mount |
Body Orientation | Straight |
Polarization | Y |
Number of Ports | 1 |
Number of Contacts | 26 |
Number of Terminals | 26 |
Contact Gender | M |
Termination Method | Solder |
Shell Size / Insert Arrangement | 16-26 |
Less Contact | No |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Shell Material | Aluminum Alloy |
Maximum Current Rating (A) | 7.5/Contact |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Insulation Resistance (MOhm) | 5000 |
Maximum Contact Resistance (mOhm) | 4 |
Mating Cycle (Cycles) | 500 |
Product Diameter (mm) | 34.59 |
Product Length (mm) | 36.2 |
Product Depth (mm) | 31.29 |
Product Height (mm) | 31.29 |
Ships in 9 days
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Conn Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Military Standard | MIL-DTL-26482 |
Military Standard Series | Series I |
Type | Circular |
Gender | RCP |
Mounting | Cable Mount |
Body Orientation | Straight |
Polarization | Y |
Number of Ports | 1 |
Number of Contacts | 26 |
Number of Terminals | 26 |
Contact Gender | M |
Termination Method | Solder |
Shell Size / Insert Arrangement | 16-26 |
Less Contact | No |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Shell Material | Aluminum Alloy |
Maximum Current Rating (A) | 7.5/Contact |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Insulation Resistance (MOhm) | 5000 |
Maximum Contact Resistance (mOhm) | 4 |
Mating Cycle (Cycles) | 500 |
Product Diameter (mm) | 34.59 |
Product Length (mm) | 36.2 |
Product Depth (mm) | 31.29 |
Product Height (mm) | 31.29 |
Ships in 9 days
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers