ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Military Standard | MIL-DTL-26482 |
Military Standard Series | Series I |
Type | Circular |
Gender | RCP |
Mounting | Cable Mount |
Body Orientation | Straight |
Polarization | Z |
Number of Ports | 1 |
Number of Contacts | 8 |
Number of Terminals | 8 |
Contact Gender | M |
Termination Method | Solder |
Shell Size / Insert Arrangement | 16-8 |
Less Contact | No |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Shell Material | Aluminum Alloy |
Maximum Current Rating (A) | 13/Contact |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Insulation Resistance (MOhm) | 5000 |
Maximum Contact Resistance (mOhm) | 3 |
Mating Cycle (Cycles) | 500 |
Product Diameter (mm) | 34.59 |
Product Length (mm) | 36.2 |
Product Depth (mm) | 31.29 |
Product Height (mm) | 31.29 |