SOURIAUMS3112E16-8SConnector Circular
Conn Circular SKT 8 POS Solder ST Flange Mount 8 Terminal 1 Port
Not Compliant | |
EAR99 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Look how much better your peripherals will perform when attaching this mil-dtl-26482 circular MS3112E16-8S connector from Souriau. It has a receptacle type gender. It has a straight body orientation. Its shell size is 16-8. This female connector's 8 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 13 A/contact. This product is 25.1 mm long, 31.29 mm tall and 31.29 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.