AmphenolMS3126E22-55S-LCConnector Circular
Conn Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Use this miniature cylindrical MS3126E22-55S-LC connector from Amphenol to connect peripherals to your device. This socket type connector's 55 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. It has a straight body orientation. Its shell size is 22-55. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 32.94 mm long with a diameter of 42.06 mm.