Array Connector Corporation MS3126F14-12S-LC Connector Circular
Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Medical

MS3126F14-12S-LC Array Connector Corporation
Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Medical
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Military Standard | MIL-C-26482 |
Type | Circular |
Gender | PL |
Mounting | Cable Mount |
Body Orientation | Straight |
Polarization | N |
Number of Ports | 1 |
Number of Contacts | 12 |
Number of Terminals | 12 |
Contact Gender | SKT |
Termination Method | Crimp |
Shell Size / Insert Arrangement | 14-12 |
Less Contact | Yes |
Contact Material | Copper Alloy |
Contact Plating | Gold Over Nickel |
Shell Material | Aluminum |
Shell Plating | Chromate Over Cadmium |
Housing Color | Olive Drab |
Maximum Current Rating (A) | 13/7.5 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Mating Style | Bayonet Lock |
Product Length (mm) | 61.29 |
Product Height (mm) | 28.98 |
Ships in 9 days
Please Login or Create an Account to access the BOM tool.
MS3126F14-12S-LC Array Connector Corporation
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Medical
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Military Standard | MIL-C-26482 |
Type | Circular |
Gender | PL |
Mounting | Cable Mount |
Body Orientation | Straight |
Polarization | N |
Number of Ports | 1 |
Number of Contacts | 12 |
Number of Terminals | 12 |
Contact Gender | SKT |
Termination Method | Crimp |
Shell Size / Insert Arrangement | 14-12 |
Less Contact | Yes |
Contact Material | Copper Alloy |
Contact Plating | Gold Over Nickel |
Shell Material | Aluminum |
Shell Plating | Chromate Over Cadmium |
Housing Color | Olive Drab |
Maximum Current Rating (A) | 13/7.5 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Mating Style | Bayonet Lock |
Product Length (mm) | 61.29 |
Product Height (mm) | 28.98 |
Ships in 9 days
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers