GlenairMS3416-16GCBackshells
Shrink Boot Adapters 180° 16 Shell Size Olive Drab Cadmium Over Electroless Nickel
Not Compliant | |
EAR99 | |
Obsolete | |
8536.30.80.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Shrink Boot Adapters | |
16 | |
180° | |
Olive Drab Cadmium Over Electroless Nickel | |
31.4 | |
13.7 |
This MS3416-16GC shrink boot adapter from Glenair attach to the tail end of a connector to provide additional strain relief and protection from environmental factors. Its shell size is 16. This product is 13.7 mm long with a diameter of 31.4 mm.