Aero-Electric ConnectorMS3450W22-22P-LCConnector Circular

Conn Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port

This input/output mil-dtl-5015 circular MS3450W22-22P-LC connector from Aero Conesys is perfect for making a solid connection between your cylindrical cable housing. This RCP connector's 4 contacts that are made out of beryllium copper. It has a receptacle type gender. Its shell size is 22-22. It has a straight body orientation. This circular connector has an operating temperature of -55 to 175 °C. This product is 41.28 mm deep. It uses the crimp termination method.

37 parts: Ships in 9 days

    Total$67.18Price for 1

    Sourced by: A.E. Petsche

    • Ships in 9 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 37 parts
      • Price: $67.1750