Top Purchased
AmphenolMS3450W24-22P(LC)Connector Circular
Conn Cylindrical Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
Use only the best mil-dtl-5015 circular MS3450W24-22P(LC) connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a receptacle type gender. It has a straight body orientation. Its shell size is 24-22. This RCP connector has 4 RCP contacts. This device has a maximum current rating of 46 A/contact. This circular connector has an operating temperature of -55 to 175 °C. This product is 63.5 mm long, 44.45 mm tall and 44.45 mm deep. It uses the crimp termination method.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
