AmphenolMS3456W24-10PConnector Circular

Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port

This MS3456W24-10P connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 24-10. It has a straight body orientation. This PL connector has 7 PL contacts. It has a plug type gender. This device has a maximum current rating of 46 A/contact. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C. This product is 63.5 mm long with a diameter of 43.66 mm.

11 parts: Ships in 6 days

    Total$66.26Price for 1

    • Ships in 6 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 11 parts
      • Price: $66.26