AmphenolMS3459LS12S-3SConnector Circular
Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Supplier Unconfirmed | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
The mil-dtl-5015 circular MS3459LS12S-3S connector from Amphenol is the best way to connect any inputs you need for your application. This socket type connector has 2 socket type contacts. It has a plug type gender. Its shell size is 12S-3. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. It uses the crimp termination method. This product is 38.35 mm long with a diameter of 30.81 mm. This circular connector has an operating temperature of -55 to 200 °C.