ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Military Standard | MIL-DTL-5015 |
Type | Circular |
Gender | PL |
Mounting | Cable Mount |
Body Orientation | Straight |
Polarization | N |
Number of Ports | 1 |
Number of Contacts | 7 |
Number of Terminals | 7 |
Contact Gender | PIN |
Termination Method | Crimp |
Shell Size / Insert Arrangement | 18-9 |
Less Contact | Yes |
Contact Material | Beryllium Copper |
Shell Material | Aluminum |
Shell Plating | Cadmium Over Electroless Nickel |
Housing Color | Olive Drab |
Maximum Voltage Rating | (1250VDC|500VAC)|900VAC)/(700VDC |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 175 |
Mating Cycle (Cycles) | 100 |
Product Diameter (mm) | 40.34 |
Product Length (mm) | 63.5 |