Deutsch GroupMS3470L14-19P-LCConnector Circular

Conn Circular PIN 19 POS Crimp ST Flange Mount 19 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this MS3470L14-19P L/C connector from Deutsch is right for you. It has a straight body orientation. This RCP connector has 19 contacts that are plated with gold over nickel. It has a receptacle type gender. Its shell size is 14-19. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C. This product is 35.65 mm long, 28.95 mm tall and 28.95 mm deep.

20,000 parts: Ships in 10 days

    Total$34.46Price for 1

    Sourced by: A.E. Petsche

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 20,000 parts
      • Price: $34.4575