Deutsch Group MS3470L22-55PW Connector Circular

Conn Circular PIN 55 POS Crimp ST Flange Mount 55 Terminal 1 Port

Product Technical Specifications

Use only the best miniature circular MS3470L22-55PW connector from Deutsch to create a solid connection for your cylindrical cable housing. It has a receptacle type gender. This RCP connector has 55 contacts that are plated with gold over nickel. Its shell size is 22-55. It has a straight body orientation. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This product is 37.15 mm long, 39.95 mm tall and 39.95 mm deep. This circular connector has an operating temperature of -55 to 200 °C.

Symbols and Footprints

A datasheet is only available for this product at this time.