Deutsch GroupMS3470W14-19PConnector Circular

Conn Circular PIN 19 POS Crimp ST Flange Mount 19 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this MS3470W14-19P connector from Deutsch is right for you. Its shell size is 14-19. It has a receptacle type gender. This RCP connector has 19 contacts that are plated with gold over nickel. It has a straight body orientation. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This product is 35.65 mm long, 28.95 mm tall and 28.95 mm deep. This circular connector has an operating temperature of -55 to 200 °C.

20,000 parts: Ships in 9 days

    Total$48.73Price for 1

    Sourced by: A.E. Petsche

    • Ships in 9 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 20,000 parts
      • Price: $48.7250