Deutsch GroupMS3470W14-19PX L/CConnector Circular
Conn Circular PIN 19 POS Crimp ST Flange Mount 19 Terminal 1 Port
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this miniature circular MS3470W14-19PX L/C connector from Deutsch. This RCP connector has 19 contacts that are plated with gold over nickel. Its shell size is 14-19. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This product is 35.65 mm long, 28.95 mm tall and 28.95 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C.