ECCN (US) | EAR99 |
Part Status | Active |
Automotive | Unknown |
PPAP | Unknown |
Military Standard | MIL-DTL-26482 |
Military Standard Series | Series II |
Type | Circular |
Gender | RCP |
Mounting | Flange Mount |
Body Orientation | Straight |
Polarization | N |
Number of Ports | 1 |
Number of Contacts | 4 |
Number of Terminals | 4 |
Contact Gender | PIN |
Termination Method | Crimp |
Shell Size / Insert Arrangement | 14-4 |
Wire Size (AWG) | 12-14 |
Less Contact | Yes |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Shell Material | Aluminum Alloy |
Shell Plating | Cadmium Over Electroless Nickel |
Housing Color | Olive Drab |
Maximum Current Rating (A) | 23 |
Maximum Voltage Rating | 600VAC|850VDC |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 175 |
Insulation Resistance (MOhm) | 5000 |
Mating Style | Bayonet Lock |
Mating Cycle (Cycles) | 500 |
Product Length (mm) | 30.86 |
Product Depth (mm) | 28.98 |
Product Height (mm) | 28.98 |