Deutsch GroupMS3470W14-4PW L/CConnector Circular
Conn Circular PIN 4 POS Crimp ST Flange Mount 4 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
This input/output MS3470W14-4PW L/C connector from Deutsch is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 14-4. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 4 contacts that are plated with gold over nickel. This device has a maximum current rating of 23 A. It uses the crimp termination method. This product is 35.65 mm long, 28.95 mm tall and 28.95 mm deep. This circular connector has an operating temperature of -55 to 200 °C.