Deutsch GroupMS3471W14-19PXConnector Circular
Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
EAR99 | |
Unconfirmed | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
MIL-DTL-26482 | |
Series II | |
Circular | |
RCP | |
Cable Mount | |
Straight | |
X | |
1 | |
19 | |
19 | |
PIN | |
Crimp | |
14-19 | |
20-24 | |
No | |
Copper Alloy | |
Gold | |
Aluminum Alloy | |
Cadmium Over Electroless Nickel | |
Olive Drab | |
7.5 | |
600VAC|850VDC | |
-55 | |
175 | |
5000 | |
Bayonet Lock | |
500 | |
32.25 | |
30.86 | |
28.98 | |
28.98 |
Create a connection with your cylindrical cable housing using this MS3471W14-19PX connector from Deutsch. It has a receptacle type gender. Its shell size is 14-19. This RCP connector has 19 contacts that are plated with gold over nickel. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This product is 36.85 mm long, 28.95 mm tall and 28.95 mm deep with a diameter of 32.05 mm. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method.