Deutsch GroupMS3471W20-41P-LCConnector Circular

Conn Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port

This input/output miniature circular MS3471W20-41P-LC connector from Deutsch is perfect for making a solid connection between your cylindrical cable housing. This RCP connector has 41 contacts that are plated with gold over nickel. It has a straight body orientation. Its shell size is 20-41. It has a receptacle type gender. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method. This product is 38.4 mm long, 36.85 mm tall and 36.85 mm deep with a diameter of 40 mm.

20,000 parts: Ships in 9 days

    Total$34.00Price for 1

    Sourced by: A.E. Petsche

    • Ships in 9 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 20,000 parts
      • Price: $33.9956