Deutsch GroupMS3472W20-41PConnector Circular
Conn Circular PIN 41 POS Crimp ST Flange Mount 41 Terminal 1 Port
Not Compliant | |
EAR99 | |
Unconfirmed | |
8536.69.40.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
MIL-DTL-26482 | |
Series II | |
Circular | |
RCP | |
Flange Mount | |
Straight | |
N | |
1 | |
41 | |
41 | |
PIN | |
Crimp | |
20-41 | |
20-24 | |
No | |
Copper Alloy | |
Gold | |
Aluminum Alloy | |
Cadmium Over Electroless Nickel | |
Olive Drab | |
7.5 | |
600VAC|850VDC | |
-55 | |
175 | |
5000 | |
Bayonet Lock | |
500 | |
44.24 | |
42.87 | |
42.87 |
Create a connection with your cylindrical cable housing using this miniature circular MS3472W20-41P connector from Deutsch. This RCP connector has 41 contacts that are plated with gold over nickel. It has a receptacle type gender. It has a straight body orientation. Its shell size is 20-41. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C. This product is 37.15 mm long, 42.85 mm tall and 42.85 mm deep.