Deutsch GroupMS3472W20-41PXConnector Circular

Conn Circular PIN 41 POS Crimp ST Flange Mount 41 Terminal 1 Port

This miniature circular MS3472W20-41PX connector from Deutsch is perfect for connecting any circular peripherals you may need to use in your device. It has a receptacle type gender. It has a straight body orientation. Its shell size is 20-41. This RCP connector has 41 contacts that are plated with gold over nickel. This device has a maximum current rating of 7.5 A. This product is 37.15 mm long, 42.85 mm tall and 42.85 mm deep. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method.

20,000 parts: Ships in 10 days

    Total$49.78Price for 1

    Sourced by: A.E. Petsche

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 20,000 parts
      • Price: $49.7779