Deutsch GroupMS3472W22-41P-LCConnector Circular

Conn Circular PIN 41 POS Crimp ST Flange Mount 41 Terminal 1 Port

Make a solid connection with this miniature circular MS3472W22-41P LC connector from Deutsch. It has a receptacle type gender. This RCP connector has 41 contacts that are plated with gold over nickel. Its shell size is 22-41. It has a straight body orientation. This device has a maximum current rating of 13/7.5 A. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C. This product is 37.21 mm long, 44.85 mm tall and 44.85 mm deep.

33 parts: Ships in 10 days

    Total$39.00Price for 1

    Sourced by: A.E. Petsche

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 33 parts
      • Price: $38.9974