Deutsch GroupMS3474W20-41P-LCConnector Circular

Conn Circular PIN 41 POS Crimp ST Jam Nut 41 Terminal 1 Port

Look how much better your peripherals will perform when attaching this miniature circular MS3474W20-41P-LC connector from Deutsch. It has a receptacle type gender. This RCP connector has 41 contacts that are plated with gold over nickel. It has a straight body orientation. Its shell size is 20-41. This device has a maximum current rating of 7.5 A. This product is 37.21 mm long, 46.43 mm tall and 46.43 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C.

94 parts: Ships in 9 days

    Total$47.33Price for 1

    Sourced by: A.E. Petsche

    • Ships in 9 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 94 parts
      • Price: $47.328