ECCN (US) | EAR99 |
Part Status | Unconfirmed |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Military Standard | MIL-C-26482G |
Military Standard Series | Series II |
Type | Circular |
Gender | PL |
Mounting | Cable Mount |
Body Orientation | Straight |
Polarization | Z |
Number of Ports | 1 |
Number of Contacts | 8 |
Number of Terminals | 8 |
Contact Gender | SKT |
Termination Method | Crimp |
Shell Size / Insert Arrangement | 16-8 |
Wire Size (AWG) | 16-20 |
Less Contact | Yes |
Contact Material | Copper Alloy |
Contact Plating | Gold Over Nickel |
Shell Material | Aluminum |
Shell Plating | Nickel |
Maximum Current Rating (A) | 13/Contact |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 175 |
Insulation Resistance (MOhm) | 5000 |
Maximum Contact Resistance (mOhm) | 0.55 |
Mating Style | Bayonet Lock |
Mating Cycle (Cycles) | 500 |
Product Diameter (mm) | 32.95 |