ECCN (US) | EAR99 |
Part Status | Unconfirmed |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Military Standard | MIL-C-26482G |
Type | Circular |
Gender | PL |
Mounting | Cable Mount |
Body Orientation | Straight |
Polarization | N |
Number of Ports | 1 |
Number of Contacts | 3 |
Number of Terminals | 3 |
Contact Gender | PIN |
Termination Method | Crimp |
Shell Size / Insert Arrangement | 8-33 |
Less Contact | Yes |
Contact Plating | Gold |
Shell Material | Aluminum Alloy |
Shell Plating | Nickel |
Housing Color | Green |
Maximum Current Rating (A) | 7.5/Contact |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 200 |
Insulation Resistance (MOhm) | 5000 |
Maximum Contact Resistance (mOhm) | 1 |
Mating Style | Bayonet Lock |
Mating Cycle (Cycles) | 500 |
Product Diameter (mm) | 18.95 |