Deutsch GroupMS3475W14-4PWConnector Circular
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
EAR99 | |
Unconfirmed | |
8536.69.4020 | |
Automotive | Unknown |
PPAP | Unknown |
MIL-DTL-26482 | |
Series II | |
Circular | |
PL | |
Cable Mount | |
Straight | |
W | |
1 | |
4 | |
4 | |
PIN | |
Crimp | |
14-4 | |
12-14 | |
No | |
Copper Alloy | |
Gold | |
Aluminum Alloy | |
Cadmium Over Electroless Nickel | |
Olive Drab | |
23 | |
600VAC|850VDC | |
-55 | |
175 | |
5000 | |
Bayonet Lock | |
500 | |
30.04 | |
38.27 |