Deutsch GroupMS3475W20-41P-L/CConnector Circular
Conn Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | Unknown |
PPAP | Unknown |
MIL-DTL-26482 | |
Series II | |
Circular | |
PL | |
Cable Mount | |
Straight | |
N | |
1 | |
41 | |
41 | |
PIN | |
Crimp | |
20-41 | |
20-24 | |
Yes | |
Copper Alloy | |
Gold | |
Aluminum Alloy | |
Cadmium Over Electroless Nickel | |
Olive Drab | |
7.5 | |
600VAC|850VDC | |
-55 | |
175 | |
5000 | |
Bayonet Lock | |
500 | |
38.88 | |
38.27 |
This input/output miniature circular MS3475W20-41P-L/C connector from Deutsch is perfect for making a solid connection between your cylindrical cable housing. It has a plug type gender. It has a straight body orientation. Its shell size is 20-41. This PL connector has 41 contacts that are plated with gold over nickel. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -55 to 200 °C. This product is 35.8 mm long with a diameter of 38.85 mm. It uses the crimp termination method.