Deutsch GroupMS3475W20-41PYConnector Circular

Conn Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port

Look how much better your peripherals will perform when attaching this miniature circular MS3475W20-41PY connector from Deutsch. It has a straight body orientation. It has a plug type gender. This PL connector has 41 contacts that are plated with gold over nickel. Its shell size is 20-41. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -55 to 200 °C. This product is 35.8 mm long with a diameter of 38.85 mm. It uses the crimp termination method.

20,000 parts: Ships in 9 days

    Total$51.15Price for 1

    Sourced by: A.E. Petsche

    • Ships in 9 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 20,000 parts
      • Price: $51.1453