Deutsch GroupMS3476L20-16PZConnector Circular

Conn Circular PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port

Make a solid connection with this MS3476L20-16PZ connector from Deutsch. It has a straight body orientation. This PL connector has 16 contacts that are plated with gold over nickel. It has a plug type gender. Its shell size is 20-16. This device has a maximum current rating of 13 A. This product is 35.8 mm long with a diameter of 38.85 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C.

Total In Stock: 6 parts

    Total$35.29Price for 1

    • Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 6 parts
      • Price: $35.29