Deutsch GroupMS3476W14-19P-LCConnector Circular

Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port

This miniature circular MS3476W14-19P-LC connector from Deutsch is perfect for connecting any circular peripherals you may need to use in your device. It has a plug type gender. This PL connector has 19 contacts that are plated with gold over nickel. It has a straight body orientation. Its shell size is 14-19. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This product is 36.06 mm long with a diameter of 30.04 mm. This circular connector has an operating temperature of -55 to 200 °C.

20,000 parts: Ships in 9 days

    Total$34.17Price for 1

    Sourced by: A.E. Petsche

    • Ships in 9 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 20,000 parts
      • Price: $34.1656