Deutsch GroupMS3476W14-19PW-L/CConnector Circular

Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this MS3476W14-19PW-L/C connector from Deutsch is right for you. It has a plug type gender. It has a straight body orientation. Its shell size is 14-19. This PL connector has 19 contacts that are plated with gold over nickel. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method. This product is 35.8 mm long with a diameter of 29.95 mm.

20,000 parts: Ships in 9 days

    Total$30.83Price for 1

    Sourced by: A.E. Petsche

    • Ships in 9 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 20,000 parts
      • Price: $30.8281